1736934632 | ||
---|---|---|
DigiKey Part Number | WM16103TR-ND - Tape & Reel (TR) WM16103CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1736934632 | |
Description | CONTACT SOCKET PWR 10-12AWG GOLD | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Contact Gold Power Socket 10-12 AWG Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Current Rating (Amps) | 55 A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥7.24900 | ¥72.49 |
100 | ¥6.04290 | ¥604.29 |
1,000 | ¥4.83424 | ¥4,834.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.72218 | ¥9,305.45 |
5,000 | ¥3.59384 | ¥17,969.20 |
12,500 | ¥3.33714 | ¥41,714.25 |