140 Position CDFP Receptacle with Cage Connector Press-Fit Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1733590002

DigiKey Part Number
WM26937-ND
Manufacturer
Manufacturer Product Number
1733590002
Description
ZCD 90 OHM CONN, S1 W/O GSKT&EMI
Customer Reference
Detailed Description
140 Position CDFP Receptacle with Cage Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1733590002 Models
Product Attributes
Filter Similar Products
Category
Number of Positions
140
Manufacturer
Molex
Mounting Type
Through Hole, Right Angle
Series
Termination
Press-Fit
Packaging
Tray
Features
Board Guide
Part Status
Discontinued at DigiKey
Contact Finish
Gold
Connector Style
Receptacle with Cage
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
CDFP
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥500.91000¥500.91
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

11,312In Stock
Ships from WEC