Connector Header Through Hole 5 position 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 5 position 0.098" (2.50mm)
0535170530
0535170530

0535170530

DigiKey Part Number
WM25338-ND
Manufacturer
Manufacturer Product Number
0535170530
Description
CONN HEADER VERT 5POS 2.5MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 5 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0535170530 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.689" (17.50mm)
Mfr
Contact Shape
Circular
Series
Contact Finish - Mating
Tin
Packaging
Tray
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Phosphor Bronze
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon
Pitch - Mating
Features
Board Guide, Glow Wire Compliant
Number of Positions
Operating Temperature
-40°C ~ 105°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Shrouded - 4 Wall
Voltage Rating
250V
Mounting Type
Contact Finish Thickness - Post
39.4µin (1.00µm)
Termination
Kinked Pin, Solder
Applications
General Purpose, Industrial
Fastening Type
Locking Ramp
Base Product Number
Contact Length - Post
0.138" (3.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,790
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.44000¥7.44
80¥5.45713¥436.57
160¥5.19563¥831.30
560¥4.75584¥2,663.27
1,040¥4.55256¥4,734.66
5,040¥4.07286¥20,527.21
10,000¥3.88077¥38,807.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.