Parametric Equivalent



1731130002 | |
|---|---|
DigiKey Part Number | 1731130002-ND |
Manufacturer | |
Manufacturer Product Number | 1731130002 |
Description | CONN D-SUB HD HOUSING PLUG 15POS |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 15 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer Molex | Mounting Type Panel Mount |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Features Grounding Indents |
Part Status Active | Shell Material, Finish Steel, Nickel Plated |
Connector Style D-Sub, High Density | Operating Temperature -55°C ~ 105°C |
Connector Type Plug for Male Contacts | Dielectric Material Thermoplastic, Glass Filled |
Number of Positions 15 | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
Shell Size, Connector Layout 1 (DE, E) High Density |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D02-M15PG-N-F0 | JAE Electronics | 0 | D02-M15PG-N-F0-ND | ¥28.96000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.78000 | ¥28.78 |
| 10 | ¥24.47700 | ¥244.77 |
| 25 | ¥22.94440 | ¥573.61 |
| 50 | ¥21.84720 | ¥1,092.36 |
| 100 | ¥20.80270 | ¥2,080.27 |
| 250 | ¥19.49996 | ¥4,874.99 |
| 500 | ¥18.56954 | ¥9,284.77 |
| 1,000 | ¥17.68354 | ¥17,683.54 |
| 2,500 | ¥16.57727 | ¥41,443.17 |








