Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.197" (5.00mm) | |
Length - Below Head | 0.197" (5.00mm) | |
Thread Size | 4-40 Socket, M3 Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.60000 | ¥9.60 |
10 | ¥7.93200 | ¥79.32 |
200 | ¥6.61310 | ¥1,322.62 |
1,000 | ¥5.29031 | ¥5,290.31 |
2,600 | ¥4.79434 | ¥12,465.28 |