Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | - | |
Thread Size | 4-40 Socket, M3 Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.46000 | ¥9.46 |
10 | ¥7.83100 | ¥78.31 |
200 | ¥6.52615 | ¥1,305.23 |
1,000 | ¥5.22092 | ¥5,220.92 |
2,600 | ¥4.73146 | ¥12,301.80 |