Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew, Slotted | |
For Use With/Related Products | D-Sub Latch Lock | |
Features | - | |
Length - Threaded Portion Below Head | 0.216" (5.49mm) | |
Length - Below Head | 0.216" (5.49mm) | |
Thread Size | 4-40 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.80000 | ¥5.80 |
10 | ¥4.88800 | ¥48.88 |
100 | ¥3.80390 | ¥380.39 |
1,000 | ¥2.98868 | ¥2,988.68 |
5,000 | ¥2.62638 | ¥13,131.90 |
10,000 | ¥2.44525 | ¥24,452.50 |