Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.236" (6.00mm) | |
Length - Below Head | 0.236" (6.00mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.12000 | ¥14.12 |
10 | ¥12.03100 | ¥120.31 |
100 | ¥9.93880 | ¥993.88 |
1,000 | ¥7.84643 | ¥7,846.43 |
2,500 | ¥7.32334 | ¥18,308.35 |