Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | D-Sub Connectors, Female | |
Features | Metal Chain, Shielded | |
Number of Positions | 9 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.18000 | ¥47.18 |
10 | ¥41.51500 | ¥415.15 |
200 | ¥33.02275 | ¥6,604.55 |
1,000 | ¥27.36181 | ¥27,361.81 |
2,600 | ¥25.47480 | ¥66,234.48 |