Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Standoff | |
For Use With/Related Products | - | |
Features | 4-40 | |
Number of Positions | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.33000 | ¥8.33 |
10 | ¥6.91100 | ¥69.11 |
200 | ¥5.75715 | ¥1,151.43 |
1,000 | ¥4.60574 | ¥4,605.74 |
2,600 | ¥4.17398 | ¥10,852.35 |