Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.315" (8.00mm) | |
Length - Below Head | 0.315" (8.00mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.10000 | ¥9.10 |
10 | ¥7.49700 | ¥74.97 |
200 | ¥6.24465 | ¥1,248.93 |
1,000 | ¥4.99589 | ¥4,995.89 |
2,600 | ¥4.52752 | ¥11,771.55 |