Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1731110183 | |
|---|---|
DigiKey Part Number | WM25655-ND |
Manufacturer | |
Manufacturer Product Number | 1731110183 |
Description | FCT HOOD S1 45 DEG MTL W/SCRWLCK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1731110183 Models |
Category | Cable Exit 45° |
Manufacturer Molex | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bulk | Material Zinc Die Cast |
Part Status Active | Plating Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Number of Positions 9 | Features Mating Screws M3 |
Compatible Shell Size E | Color Silver |
Compatible D-Sub Size 9pos and HD15pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09670090336 | HARTING | 13 | 09670090336-ND | ¥81.88000 | Parametric Equivalent |
| 09670090339 | HARTING | 8 | 09670090339-ND | ¥134.54000 | Parametric Equivalent |
| 165X02729X | Amphenol CONEC | 0 | 165X02729X-ND | ¥64.52000 | Parametric Equivalent |
| 4-1478763-5 | TE Connectivity AMP Connectors | 0 | 4-1478763-5-ND | ¥43.19670 | Parametric Equivalent |
| 61030011010123 | HARTING | 0 | 61030011010123-ND | ¥174.05350 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥60.19000 | ¥60.19 |
| 10 | ¥51.14100 | ¥511.41 |
| 25 | ¥47.93560 | ¥1,198.39 |
| 50 | ¥45.64520 | ¥2,282.26 |
| 100 | ¥43.46530 | ¥4,346.53 |
| 300 | ¥40.22413 | ¥12,067.24 |
| 500 | ¥38.80084 | ¥19,400.42 |
| 1,000 | ¥36.95055 | ¥36,950.55 |
| 2,500 | ¥34.64009 | ¥86,600.23 |














