Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

165X02729X | |
|---|---|
DigiKey Part Number | 165X02729X-ND |
Manufacturer | |
Manufacturer Product Number | 165X02729X |
Description | CONN BACKSHELL 9P 45DEG SHLD SLV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
Category | Cable Exit 45° |
Manufacturer Amphenol CONEC | Shielding Shielded |
Series | Primary Material Metal |
Packaging Box | Material Metal, Zinc |
Part Status Active | Plating Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 9 | Features Mating Screws M3 |
Compatible Shell Size E | Color Silver |
Compatible D-Sub Size 9pos and HD15pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09670090336 | HARTING | 8 | 09670090336-ND | ¥81.88000 | Parametric Equivalent |
| 09670090339 | HARTING | 8 | 09670090339-ND | ¥134.54000 | Parametric Equivalent |
| 1731110183 | Molex | 0 | WM25655-ND | ¥60.19000 | Parametric Equivalent |
| 4-1478763-5 | TE Connectivity AMP Connectors | 0 | 4-1478763-5-ND | ¥43.19670 | Parametric Equivalent |
| 61030011010123 | HARTING | 0 | 61030011010123-ND | ¥174.05350 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥64.52000 | ¥3,226.00 |








