
MHDE45ZK9KM3 | |
|---|---|
DigiKey Part Number | 6022-MHDE45ZK9KM3-ND |
Manufacturer | |
Manufacturer Product Number | MHDE45ZK9KM3 |
Description | 9P DIECAST D-SUB HOOD NI 45 M3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Northern Technologies | Cable Exit 45° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Zinc Die Cast |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 9 | Hardware Assembly Hardware, Strain Relief |
Compatible Shell Size E | Features Mating Screws M3 |
Compatible D-Sub Size 9pos and HD15pos | Color Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09670090336 | HARTING | 8 | 09670090336-ND | ¥81.88000 | Parametric Equivalent |
| 09670090339 | HARTING | 8 | 09670090339-ND | ¥134.54000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.63000 | ¥53.63 |
| 10 | ¥45.54200 | ¥455.42 |
| 25 | ¥42.69000 | ¥1,067.25 |
| 50 | ¥40.65200 | ¥2,032.60 |
| 200 | ¥36.86270 | ¥7,372.54 |
| 400 | ¥35.10373 | ¥14,041.49 |
| 600 | ¥34.11440 | ¥20,468.64 |
| 1,000 | ¥32.90767 | ¥32,907.67 |
| 2,600 | ¥30.76480 | ¥79,988.48 |

