Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1731092062 | |
|---|---|
DigiKey Part Number | 900-1731092062-ND |
Manufacturer | |
Manufacturer Product Number | 1731092062 |
Description | CONN D-SUB HOUSING RCPT 9POS |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
EDA/CAD Models | 1731092062 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Flange Feature Housing/Shell (Unthreaded) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Steel, Tin Plated |
Part Status Obsolete | Ingress Protection IP20 |
Connector Style D-Sub | Operating Temperature -55°C ~ 125°C |
Connector Type Receptacle for Female Contacts | Dielectric Material Polybutylene Terephthalate (PBT) |
Number of Positions 9 | Color Black |
Number of Rows 2 | Note Contacts Sold Separately |
Shell Size, Connector Layout 1 (DE, E) | Base Product Number |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1727040010 | Molex | 851 | WM12463-ND | ¥22.39000 | Parametric Equivalent |
| 1731090603 | Molex | 0 | 900-1731090603-ND | ¥27.47485 | Parametric Equivalent |
| 1731091939 | Molex | 200 | 900-1731091939-ND | ¥31.76000 | Parametric Equivalent |
| 1731140219 | Molex | 49 | 900-1731140219-ND | ¥255.00000 | Parametric Equivalent |
| 1-2157481-1 | TE Connectivity Aerospace, Defense and Marine | 5 | A123744-ND | ¥732.68000 | Parametric Equivalent |














