



40-9809S | |
|---|---|
DigiKey Part Number | 116-40-9809S-ND |
Manufacturer | |
Manufacturer Product Number | 40-9809S |
Description | CONN D-SUB HOUSING RCPT 9POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 9 Position |
Category | Shell Size, Connector Layout 1 (DE, E) |
Manufacturer Cinch Connectivity Solutions AIM-Cambridge | Contact Type Signal |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Shell Material, Finish Steel, Nickel Plated |
Connector Style D-Sub | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Connector Type Receptacle for Female Contacts | Color Black |
Number of Positions 9 | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.14000 | ¥8.14 |
| 10 | ¥6.88500 | ¥68.85 |
| 25 | ¥6.45240 | ¥161.31 |
| 50 | ¥6.14280 | ¥307.14 |
| 100 | ¥5.84980 | ¥584.98 |
| 250 | ¥5.48256 | ¥1,370.64 |
| 500 | ¥5.22080 | ¥2,610.40 |
| 1,000 | ¥4.97140 | ¥4,971.40 |
| 2,500 | ¥4.66020 | ¥11,650.50 |





