1731091714 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 100
Unit Price: ¥66.90000
Datasheet

Parametric Equivalent


Molex
In Stock: 90
Unit Price: ¥60.12000
Datasheet

Parametric Equivalent


Molex
In Stock: 100
Unit Price: ¥82.70000
Datasheet

Parametric Equivalent


Molex
In Stock: 59
Unit Price: ¥77.57000
Datasheet

Parametric Equivalent


Molex
In Stock: 100
Unit Price: ¥82.45000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥90.56000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥138.69000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥70.52900
Datasheet
Image for 1731091714 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731091714

DigiKey Part Number
900-1731091714-ND
Manufacturer
Manufacturer Product Number
1731091714
Description
CONN D-SUB PLUG 15POS VERT SLDR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Primary Material
Metal
Series
Shell Material, Finish
Steel, Tin Plated
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Plug, Male Pins
Features
Grounding Indents
Number of Positions
Color
Green
Number of Rows
2
Contact Form
Machined
Mounting Type
Dielectric Material
Polybutylene Terephthalate (PBT)
Shell Size, Connector Layout
2 (DA, A)
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-55°C ~ 130°C
Flange Feature
Housing/Shell (Unthreaded)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1731090587Molex100900-1731090587-ND¥66.90000Parametric Equivalent
1731090857Molex90900-1731090857-ND¥60.12000Parametric Equivalent
1731090907Molex100900-1731090907-ND¥82.70000Parametric Equivalent
1731091251Molex59900-1731091251-ND¥77.57000Parametric Equivalent
1731091255Molex100900-1731091255-ND¥82.45000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥80.32900¥8,032.90