Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1731091665 | |
|---|---|
DigiKey Part Number | 900-1731091665-ND |
Manufacturer | |
Manufacturer Product Number | 1731091665 |
Description | CONN D-SUB PLUG 15POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731091665 Models |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Color Natural |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 150°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1731090587 | Molex | 100 | 900-1731090587-ND | ¥66.90000 | Parametric Equivalent |
| 1731090857 | Molex | 90 | 900-1731090857-ND | ¥60.12000 | Parametric Equivalent |
| 1731090907 | Molex | 100 | 900-1731090907-ND | ¥82.70000 | Parametric Equivalent |
| 1731091251 | Molex | 59 | 900-1731091251-ND | ¥77.57000 | Parametric Equivalent |
| 1731091255 | Molex | 100 | 900-1731091255-ND | ¥82.45000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥90.56000 | ¥90.56 |
| 10 | ¥76.94400 | ¥769.44 |
| 25 | ¥72.12080 | ¥1,803.02 |
| 50 | ¥68.67740 | ¥3,433.87 |
| 100 | ¥65.39910 | ¥6,539.91 |
| 250 | ¥61.30680 | ¥15,326.70 |
| 500 | ¥58.38352 | ¥29,191.76 |
| 1,000 | ¥55.60018 | ¥55,600.18 |









