
1731091255 | |
|---|---|
DigiKey Part Number | 900-1731091255-ND |
Manufacturer | |
Manufacturer Product Number | 1731091255 |
Description | CONN D-SUB PLUG 15POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731091255 Models |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Color White |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥82.45000 | ¥82.45 |
| 10 | ¥70.08000 | ¥700.80 |
| 25 | ¥65.68680 | ¥1,642.17 |
| 50 | ¥62.54920 | ¥3,127.46 |
| 100 | ¥59.56380 | ¥5,956.38 |
| 250 | ¥55.83604 | ¥13,959.01 |
| 500 | ¥53.17326 | ¥26,586.63 |
| 1,000 | ¥50.63801 | ¥50,638.01 |

