
1731091330 | |
|---|---|
DigiKey Part Number | 900-1731091330-ND |
Manufacturer | |
Manufacturer Product Number | 1731091330 |
Description | CONN D-SUB RCPT 15POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731091330 Models |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Color White |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1731090855 | Molex | 25 | 900-1731090855-ND | ¥69.47000 | Parametric Equivalent |
| 1731090912 | Molex | 36 | 900-1731090912-ND | ¥70.71000 | Parametric Equivalent |
| 1731090913 | Molex | 80 | 900-1731090913-ND | ¥81.79000 | Parametric Equivalent |
| 1731091326 | Molex | 92 | 900-1731091326-ND | ¥82.12000 | Parametric Equivalent |
| 1731091337 | Molex | 89 | 900-1731091337-ND | ¥82.29000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥108.75000 | ¥108.75 |
| 10 | ¥92.40900 | ¥924.09 |
| 25 | ¥86.62000 | ¥2,165.50 |
| 50 | ¥82.48660 | ¥4,124.33 |
| 100 | ¥78.55010 | ¥7,855.01 |
| 250 | ¥73.63504 | ¥18,408.76 |
| 500 | ¥70.12412 | ¥35,062.06 |
| 1,000 | ¥66.78163 | ¥66,781.63 |

