15 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731091326

DigiKey Part Number
900-1731091326-ND
Manufacturer
Manufacturer Product Number
1731091326
Description
CONN D-SUB RCPT 15POS VERT SLDR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
1731091326 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (Unthreaded)
Mfr
Termination
Solder
Series
Primary Material
Metal
Packaging
Bulk
Shell Material, Finish
Steel, Tin Plated
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Receptacle, Female Sockets
Color
White
Number of Positions
Contact Form
Machined
Number of Rows
2
Dielectric Material
Polyester, Glass Filled
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
2 (DA, A)
Operating Temperature
-55°C ~ 125°C
Contact Type
Signal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 92
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥82.12000¥82.12
10¥69.81500¥698.15
25¥65.43880¥1,635.97
50¥62.31440¥3,115.72
100¥59.33970¥5,933.97
250¥55.62632¥13,906.58
500¥52.97330¥26,486.65
1,000¥50.44772¥50,447.72
Manufacturers Standard Package