
1731091337 | |
|---|---|
DigiKey Part Number | 900-1731091337-ND |
Manufacturer | |
Manufacturer Product Number | 1731091337 |
Description | CONN D-SUB RCPT 15POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731091337 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Color White |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥82.29000 | ¥82.29 |
| 10 | ¥69.92300 | ¥699.23 |
| 25 | ¥65.54480 | ¥1,638.62 |
| 50 | ¥62.41360 | ¥3,120.68 |
| 100 | ¥59.43480 | ¥5,943.48 |
| 250 | ¥55.71528 | ¥13,928.82 |
| 500 | ¥53.05814 | ¥26,529.07 |
| 1,000 | ¥50.52852 | ¥50,528.52 |

