


1727183121 | |
|---|---|
DigiKey Part Number | WM22165TR-ND - Tape & Reel (TR) WM22165CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1727183121 |
Description | CONN SOCKET 18-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-20 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 18-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 98.4µin (2.50µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.45500 | ¥4.55 |
| 25 | ¥0.43000 | ¥10.75 |
| 50 | ¥0.40860 | ¥20.43 |
| 100 | ¥0.38950 | ¥38.95 |
| 250 | ¥0.36488 | ¥91.22 |
| 500 | ¥0.34732 | ¥173.66 |
| 1,000 | ¥0.33071 | ¥330.71 |
| 2,500 | ¥0.30998 | ¥774.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6,000 | ¥0.31625 | ¥1,897.50 |
| 12,000 | ¥0.30114 | ¥3,613.68 |
| 18,000 | ¥0.29264 | ¥5,267.52 |
| 30,000 | ¥0.28228 | ¥8,468.40 |
| 42,000 | ¥0.27566 | ¥11,577.72 |
| 60,000 | ¥0.26880 | ¥16,128.00 |











