25 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Position D-Sub Receptacle, Female Sockets Connector
1727040048
1727040048

1727040048

DigiKey Part Number
WM12487-ND
Manufacturer
Manufacturer Product Number
1727040048
Description
CONN D-SUB RCPT 25POS PNL MNT
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder Cup
Mfr
Shell Material, Finish
Brass, Tin Plated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
3.94µin (0.10µm)
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Style
Current Rating (Amps)
5A
Connector Type
Receptacle, Female Sockets
Color
Red
Number of Positions
Dielectric Material
Polybutylene Terephthalate (PBT)
Number of Rows
2
Wire Gauge
20 AWG
Mounting Type
Contact Material
Brass
Shell Size, Connector Layout
3 (DB, B)
Operating Temperature
-25°C ~ 70°C
Contact Type
Signal
Base Product Number
Flange Feature
Housing/Shell (4-40)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥333.78000¥333.78
10¥283.71000¥2,837.10
25¥265.95000¥6,648.75
50¥253.26360¥12,663.18
100¥241.18620¥24,118.62
250¥226.10700¥56,526.75
Manufacturers Standard Package