1725110006 | ||
---|---|---|
DigiKey Part Number | 1725110006-ND | |
Manufacturer | ||
Manufacturer Product Number | 1725110006 | |
Description | CONN RCPT HSG EXTREME 6POS BLK | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 6 (Power) Position Housing for Female Blade Sockets Connector Black Panel Mount EXTreme Ten60Power | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Housing for Female Blade Sockets | |
Connector Style | EXTreme Ten60Power | |
Number of Positions | 6 (Power) | |
Pitch | - | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | - | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
504 | ¥33.95933 | ¥17,115.50 |