1722641006 | ||
---|---|---|
DigiKey Part Number | WM11657-ND | |
Manufacturer | ||
Manufacturer Product Number | 1722641006 | |
Description | ULTRAFIT TPA V0 BLK 06 CKT | |
Customer Reference | ||
Detailed Description | Connector Terminal Position Assurance (TPA) For Ultra-Fit Series | |
Datasheet | Datasheet | |
EDA/CAD Models | 1722641006 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 6 | |
For Use With/Related Products | Ultra-Fit Series | |
Features | - | |
Base Product Number |