1722584116 | ||
---|---|---|
DigiKey Part Number | WM26331-ND | |
Manufacturer | ||
Manufacturer Product Number | 1722584116 | |
Description | CONN RCPT HSG 16POS 3.50MM | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Natural 0.138" (3.50mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1722584116 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.181" (4.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | Glow Wire Compliant, Terminal Position Lock (TPA) | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.56000 | ¥14.56 |
10 | ¥12.38000 | ¥123.80 |
100 | ¥10.22920 | ¥1,022.92 |
1,000 | ¥8.07550 | ¥8,075.50 |
2,500 | ¥7.53714 | ¥18,842.85 |