1554115002 | ||
---|---|---|
DigiKey Part Number | 1554115002-ND | |
Manufacturer | ||
Manufacturer Product Number | 1554115002 | |
Description | CABLE 4CON 22AWG GREEN SHLD 500M | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 4 Conductor Multi-Conductor Cable Green 22 AWG Braid 1640.4' (500.0m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 19/0.0059" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.268" (6.81mm) | |
Shield Type | Braid | |
Length | 1640.4' (500.0m) | |
Jacket Color | Green | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 5°C ~ 70°C | |
Usage | Industrial, Network | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥36.33950 | ¥363,395.00 |