1461798001 | ||
---|---|---|
DigiKey Part Number | WM15003-ND | |
Manufacturer | ||
Manufacturer Product Number | 1461798001 | |
Description | RX 1 COIL 1 LAYER 2.9UH | |
Customer Reference | ||
Detailed Description | 1 Coil, 1 Layer 2.9µH Wireless Charging Coil Receiver 120mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | 1461798001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Receiver | |
Type | 1 Coil, 1 Layer | |
Inductance | 2.9µH | |
Tolerance | ±2% | |
DC Resistance (DCR) | 120mOhm | |
Q @ Freq | 160 @ 6.78MHz | |
Current Rating (Amps) | - | |
Current - Saturation (Isat) | - | |
Frequency - Self Resonant | - | |
Operating Temperature | - | |
Size / Dimension | 2.24" L x 2.86" W x 0.04" H (56.8mm x 72.8mm x 1.0mm) | |
Base Product Number |