1461794001 | ||
---|---|---|
DigiKey Part Number | WM15002-ND | |
Manufacturer | ||
Manufacturer Product Number | 1461794001 | |
Description | RX 2 COIL, 1 LYR 8.9UH | |
Customer Reference | ||
Detailed Description | 2 Coil, 1 Layer 8.9µH Wireless Charging Coil Receiver 350mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | 1461794001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Receiver | |
Type | 2 Coil, 1 Layer | |
Inductance | 8.9µH | |
Tolerance | ±2% | |
DC Resistance (DCR) | 350mOhm | |
Q @ Freq | 25 @ 200kHz | |
Current Rating (Amps) | - | |
Current - Saturation (Isat) | - | |
Frequency - Self Resonant | - | |
Operating Temperature | - | |
Size / Dimension | 2.58" L x 1.91" W x 0.02" H (65.5mm x 48.4mm x 0.5mm) | |
Base Product Number |