Similar




1461531050 | |
|---|---|
DigiKey Part Number | 1461531050-ND |
Manufacturer | |
Manufacturer Product Number | 1461531050 |
Description | RF ANT 2.4417GHZ/5.415GHZ PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi, Zigbee™ PCB Trace I-PEX MHF4L Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 1461531050 Models |
Category | Number of Bands 2 |
Manufacturer Molex | Return Loss -10dB |
Series | Gain 3.2dBi, 4.25dBi |
Packaging Tray | Features Cable - 50mm |
Part Status Active | Termination I-PEX MHF4L |
RF Family/Standard 802.15.4, WiFi | Mounting Type Adhesive |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Height (Max) 0.004" (0.10mm) |
Frequency (Center/Band) 2.4417GHz, 5.415GHz | Applications Wi-Fi, Zigbee™ |
Frequency Range 2.4GHz, 5GHz | Base Product Number |
Antenna Type PCB Trace |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W3F35X8W01-H050D3B0C | KYOCERA AVX | 398 | 478-W3F35X8W01-H050D3B0C-ND | ¥28.61000 | Similar |
| YF0011KA | Quectel | 676 | 2958-YF0011KA-ND | ¥12.74000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,120 | ¥10.79041 | ¥55,246.90 |












