1301800416 | ||
---|---|---|
DigiKey Part Number | 1301800416-ND | |
Manufacturer | ||
Manufacturer Product Number | 1301800416 | |
Description | 3/8IN NPT GASKET SEAL-.687 I.D | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Sealing Ring For 3/8" NPT Thread - Cable Glands |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Sealing Ring | |
For Use With/Related Products | 3/8" NPT Thread - Cable Glands | |
Material | Plastic | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.08000 | ¥32.08 |
10 | ¥31.22400 | ¥312.24 |
100 | ¥29.95840 | ¥2,995.84 |
1,000 | ¥24.47345 | ¥24,473.45 |