Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 0.687" ~ 0.812" (17.45mm ~ 20.63mm) | |
Features | - | |
Material | - | |
Color | Yellow | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.80000 | ¥58.80 |
10 | ¥57.27300 | ¥572.73 |
100 | ¥54.95090 | ¥5,495.09 |
1,000 | ¥44.88977 | ¥44,889.77 |