Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | - | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 0.375" ~ 0.437" (9.52mm ~ 11.10mm) | |
Features | - | |
Material | - | |
Color | Green | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.13000 | ¥45.13 |
10 | ¥43.91400 | ¥439.14 |
100 | ¥42.13430 | ¥4,213.43 |
1,000 | ¥34.41986 | ¥34,419.86 |