1301800406 | |
---|---|
DigiKey Part Number | 1301800406-ND |
Manufacturer | |
Manufacturer Product Number | 1301800406 |
Description | GROMMET-962D- F3 .812 YELLOW MAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Grommet 0.687" ~ 0.812" (17.45mm ~ 20.63mm) Yellow |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 0.687" ~ 0.812" (17.45mm ~ 20.63mm) | |
Features | IP67 - Dust Tight, Waterproof | |
Material | - | |
Color | Yellow | |
Material Flammability Rating | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.99000 | ¥45.99 |