1301800398 | |
---|---|
DigiKey Part Number | 1301800398-ND |
Manufacturer | |
Manufacturer Product Number | 1301800398 |
Description | GROMMET(875)- F1 .187 YELLOW MAX |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Grommet 0.125" ~ 0.187" (3.18mm ~ 4.75mm) Yellow |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 0.125" ~ 0.187" (3.18mm ~ 4.75mm) | |
Features | IP67 - Dust Tight, Waterproof | |
Material | - | |
Color | Yellow | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.13000 | ¥29.13 |