1301800285 | ||
---|---|---|
DigiKey Part Number | 1301800285-ND | |
Manufacturer | ||
Manufacturer Product Number | 1301800285 | |
Description | GROMMET-870- F4 1.125 BLACK | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Grommet 1.000" ~ 1.125" (25.40mm ~ 28.58mm) Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 1.000" ~ 1.125" (25.40mm ~ 28.58mm) | |
Features | IP67 - Dust Tight, Waterproof | |
Material | - | |
Color | Black | |
Material Flammability Rating | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.91000 | ¥58.91 |