Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | - | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 0.562" ~ 0.687" (14.27mm ~ 17.45mm) | |
Features | - | |
Material | - | |
Color | Green | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.76000 | ¥50.76 |
10 | ¥49.42700 | ¥494.27 |
25 | ¥48.75720 | ¥1,218.93 |
50 | ¥48.08860 | ¥2,404.43 |
100 | ¥47.42110 | ¥4,742.11 |
250 | ¥46.75356 | ¥11,688.39 |
500 | ¥45.41774 | ¥22,708.87 |
1,000 | ¥38.73865 | ¥38,738.65 |