1301540038 | ||
---|---|---|
DigiKey Part Number | 1301540038-ND | |
Manufacturer | ||
Manufacturer Product Number | 1301540038 | |
Description | MOLDED Y-SPLICE (1)1447&(2)1547 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 3.00' (914.4mm) Power Cord Yellow NEMA 1-15P To NEMA 1-15R (2) SOOW | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 1-15P | |
2nd Connector | NEMA 1-15R (2) | |
Number of Conductors | 3 | |
Cord Type | SOOW | |
Wire Gauge | 12 AWG | |
Shielding | Unshielded | |
Length | 3.00' (914.4mm) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Yellow | |
Voltage Rating | 125V | |
Current Rating (Amps) | 15A | |
Operating Temperature | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,654.69000 | ¥2,654.69 |
10 | ¥2,617.85900 | ¥26,178.59 |