Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Applications | Industrial | |
Type | GFCI | |
Cable Length | 31.50" (800.00mm) | |
Reel Capacity | - | |
Cable Type | 12/3 | |
Cable Diameter | 0.430" (10.92mm) | |
Voltage | 120VAC | |
Lamp Wattage | - | |
Current Rating (Amps) | 15A | |
Features | - | |
Approval Agency | UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥968.05000 | ¥968.05 |
10 | ¥882.66100 | ¥8,826.61 |
100 | ¥757.37630 | ¥75,737.63 |