1301510012 | ||
---|---|---|
DigiKey Part Number | 1301510012-ND | |
Manufacturer | ||
Manufacturer Product Number | 1301510012 | |
Description | ADAPTER 15A-125VTO5-15R | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | Connector Adapter For Electrical Outlets |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Adapter | |
For Use With/Related Products | Electrical Outlets | |
Region Utilized | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥648.89000 | ¥648.89 |