1301460016 | ||
---|---|---|
DigiKey Part Number | 1301460016-ND | |
Manufacturer | ||
Manufacturer Product Number | 1301460016 | |
Description | 14W07 W/25 16-3SO 15W07 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 25.00' (7.62m) Power Cord Yellow NON-NEMA (3P3W)P To NON-NEMA (3P3W)R SOOW | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NON-NEMA (3P3W)P | |
2nd Connector | NON-NEMA (3P3W)R | |
Number of Conductors | 3 | |
Cord Type | SOOW | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 25.00' (7.62m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Yellow | |
Voltage Rating | 250V | |
Current Rating (Amps) | 15A | |
Operating Temperature | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,000.56000 | ¥3,000.56 |