Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | NEMA 5-15R | |
Number of Conductors | 3 | |
Cord Type | STOOW | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 21.00' (6.40m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | - | |
Voltage Rating | 125V | |
Current Rating (Amps) | 15A | |
Operating Temperature | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥1,014.94710 | ¥101,494.71 |