1301370205 | ||
---|---|---|
DigiKey Part Number | 1301370205-ND | |
Manufacturer | ||
Manufacturer Product Number | 1301370205 | |
Description | FEED-THRU DEEP-BOX PENDNT BLACK | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Duplex Outlet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | - | |
Type | Duplex Outlet | |
Cable Length | - | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | 0.50" ~ 0.75" (12.7mm ~ 19.1mm) | |
Voltage | 120VAC | |
Lamp Wattage | - | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | CSA, UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥1,289.45120 | ¥64,472.56 |