1301280079 | |
---|---|
DigiKey Part Number | 1301280079-ND |
Manufacturer | |
Manufacturer Product Number | 1301280079 |
Description | REPLACE COVER 4022PB STATION |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Applications | - | |
Type | - | |
Cable Length | - | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | - | |
Voltage | - | |
Lamp Wattage | - | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥910.95000 | ¥910.95 |