Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Applications | Light Duty | |
Type | Festoon System | |
Cable Length | 20.00' (6.10m) | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | - | |
Voltage | - | |
Lamp Wattage | - | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,339.76000 | ¥4,339.76 |
5 | ¥4,195.12200 | ¥20,975.61 |
10 | ¥4,050.46400 | ¥40,504.64 |