Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Straight | |
Number of Conductors | 8 | |
Length - Coil Retracted | - | |
Length - Coil Extended | - | |
Length | 1.0' (0.30m) | |
Jacket Color | Yellow | |
Wire Gauge | 14 AWG | |
Conductor Strand | - | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Cable Width | - | |
Cable Height | 0.210" (5.33mm) | |
Coil Diameter | - | |
Shielding | - | |
Operating Temperature | - | |
Voltage | 600 V | |
Conductor Material | Copper, Bare | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.63000 | ¥124.63 |
3 | ¥114.98333 | ¥344.95 |
5 | ¥110.74400 | ¥553.72 |
7 | ¥108.32429 | ¥758.27 |
10 | ¥105.89900 | ¥1,058.99 |
25 | ¥99.24600 | ¥2,481.15 |
50 | ¥94.40540 | ¥4,720.27 |
100 | ¥89.56400 | ¥8,956.40 |