1301190003 | ||
---|---|---|
DigiKey Part Number | 1301190003-ND | |
Manufacturer | ||
Manufacturer Product Number | 1301190003 | |
Description | CABLE MOD FLAT 4COND YELLOW 1' | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 4 Conductor Modular Straight Cable Yellow 1.0' (0.30m) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Straight | |
Number of Conductors | 4 | |
Length - Coil Retracted | - | |
Length - Coil Extended | - | |
Length | 1.0' (0.30m) | |
Jacket Color | Yellow | |
Wire Gauge | 14 AWG | |
Conductor Strand | - | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Cable Width | - | |
Cable Height | 0.300" (7.62mm) | |
Coil Diameter | - | |
Shielding | - | |
Operating Temperature | - | |
Voltage | 600 V | |
Conductor Material | Copper, Bare | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.53000 | ¥78.53 |