Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Straight | |
Number of Conductors | 8 | |
Length - Coil Retracted | - | |
Length - Coil Extended | - | |
Length | 1.0' (0.30m) | |
Jacket Color | Yellow | |
Wire Gauge | 12 AWG | |
Conductor Strand | - | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Cable Width | - | |
Cable Height | 0.230" (5.84mm) | |
Coil Diameter | - | |
Shielding | - | |
Operating Temperature | - | |
Voltage | 600 V | |
Conductor Material | Copper, Bare | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.93000 | ¥165.93 |
3 | ¥153.22000 | ¥459.66 |
5 | ¥148.14200 | ¥740.71 |
7 | ¥144.75714 | ¥1,013.30 |
10 | ¥140.53200 | ¥1,405.32 |
25 | ¥132.06440 | ¥3,301.61 |
50 | ¥125.29220 | ¥6,264.61 |
100 | ¥119.36640 | ¥11,936.64 |