Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Wet Location | |
Type | String Light | |
Cable Length | 100.00' (30.48m) | |
Reel Capacity | - | |
Cable Type | 12/3 | |
Cable Diameter | - | |
Voltage | 125VAC | |
Lamp Wattage | 14 Watt | |
Current Rating (Amps) | 1.2A | |
Features | 10 Sockets | |
Approval Agency | UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12,331.46000 | ¥12,331.46 |
5 | ¥11,906.26400 | ¥59,531.32 |